KS Tools 515.3880 Vibro-Power Pneumatic Chisel Hammer Set, 6 Pcs

MPN
515.3880
Brand
KS Tools
EAN-13
4042146390375
Order Code
04-7276
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £375.52 £319.19
10+ £314.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The KS Tools pneumatic hammer drill chisel 515.3880 is designed for heavy-duty construction and demolition tasks. Operating at 6.30 bar, this robust tool ensures efficient performance in chiselling applications. Ideal for breaking concrete or stone, the chisel is a reliable choice for construction professionals.
Type Pneumatic hammer drill chisel
Air Consumption 114l/min
Max. operating pressure 6.30bar
Weight 5700g

Reviews

Be the first to submit a review

Trustpilot