KS Tools 515.1980 Pneumatic Cleaning Gun

MPN
515.1980
Brand
KS Tools
EAN-13
4042146513835
Order Code
04-7267
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £152.00 £129.20
10+ £125.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The KS Tools 515.1980 Air duster gun operates at a pressure of 6.30 bar, making it suitable for effectively removing dust and debris. Designed as a pneumatic tool, it is ideal for cleaning intricate mechanical and electronic components. This tool is commonly used in workshops and garages for maintenance tasks.
Type Air duster gun
Air Consumption 160l/min
Max. operating pressure 6.30bar
Rotational speed (max.) 8000 U/min
Weight 680g

Reviews

Be the first to submit a review

Trustpilot