KS Tools 515.1814 Hexagon Impact Socket, Deep, 1", 39mm

MPN
515.1814
Brand
KS Tools
EAN-13
4042146728239
Order Code
04-7259
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 13/11/2026

The KS Tools 515.1814 Kraft bit is a durable socket wrench bit measuring 39 mm. It features robust construction suitable for high-torque applications. This tool is ideal for professionals needing reliable performance in various mechanical and assembly tasks.
Type Kraft bit
SocketSize 39mm
Length 90mm
Material Cromoly steel
Weight 1102g

Reviews

Be the first to submit a review

Trustpilot