KS Tools 515.1617 Hexagon Impact Socket, Deep, 3/8", 17mm

MPN
515.1617
Brand
KS Tools
EAN-13
4042146034477
Order Code
04-7258
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £6.97
10+ £6.51
50+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

KS Tools 515.1617 Kraft bit is a robust tool bit designed for high-torque applications. This 17 mm socket wrench bit is ideal for heavy-duty tasks and provides reliable performance. It is commonly used in automotive and industrial settings for securing or loosening large screws and bolts.
Type Kraft bit
SocketSize 17mm
Length 63mm
Material Cromoly steel
Weight 125g

Reviews

Be the first to submit a review

Trustpilot