KS Tools 515.1372 Impact Adaptor, F 3/4"X1/2" M

MPN
515.1372
Brand
KS Tools
EAN-13
4042146033685
Order Code
04-7281
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Manufactured by KS Tools, the 515.1372 bit adapter features a 3/4 inch (20 mm) screwdriver drive and measures 56 mm in length. It is designed for use in various fastening and unfastening applications, accommodating a range of bits for different tasks. This durable and versatile tool is ideal for both professional and DIY projects.
Type Bit adapter
Drive Size 3/4" (20 mm)
Length 56mm
Weight 325g

Reviews

Be the first to submit a review

Trustpilot