KS Tools 515.1133 1/2" Impact Universal Ball Joint

MPN
515.1133
Brand
KS Tools
EAN-13
4042146032725
Order Code
04-7249
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The KS Tools 515.1133 Ball Joint features a 1/2 inch (12.5 mm) drive designed for use with screwdrivers. With a compact length of 67 mm, it is ideal for use in tight spaces. This ball joint is typically used in automotive and machinery maintenance tasks.
Type Ball joint
Drive Size 1/2" (12.5 mm)
Length 67mm
Nett Weight 159g

Reviews

Be the first to submit a review

Trustpilot