KS Tools 515.1005 1/2" Aluminium Wheel Impact Socket Set, 3 Pcs

MPN
515.1005
Brand
KS Tools
EAN-13
4042146032176
Order Code
04-7247
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    320g 791g 860g
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.16 £24.79
10+ £23.62
50+ £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 515.1005 Bit Set includes three hex screwdriver bits designed for precision and durability in a compact form. Manufactured by KS Tools, it is ideal for small repair tasks and precision work in electronic devices. This high-quality bit set is a valuable addition to any professional or home toolkit.
Type Alloy Wheel Impact Sockets
Downforce 1/2" (12.5 mm)
Drive Hex
Material Cromoly steel
Weight 860g

Reviews

Be the first to submit a review

Trustpilot