KS Tools 515.0112 1/2" Hexagon Impact Socket Set, 12 Pcs, Short

MPN
515.0112
Brand
KS Tools
EAN-13
4042146103692
Order Code
04-7240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.51 £41.23
10+ £39.78
50+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools bit set 515.0112 is a 12-piece hex screwdriver bit set designed for versatility in various hand tool applications. This handheld tool set is ideal for use in detailed tasks requiring precise fastening and loosening of screws. It is suitable for both professional and DIY projects, ensuring reliability and durability in all applications.
Type Bit set
Drive Size Hex
Downforce 1/2" (12.5 mm)
Material Cromoly steel
Weight 2400g

Reviews

Be the first to submit a review

Trustpilot