KS Tools Impact Socket & Bit Sets Bit set 614981

KS Tools Brand: KS Tools
KS Tools offers a range of impact socket sets and bit socket sets designed for various fastening applications and compatible with different types of screws, available in varying sizes and quantities.
Description Image Product Buy Pricing (Ex VAT) Drive Size Downforce Weight Type Material
KS Tools 515.0065 1/2" Hexagon Impact Socket Set, 40 Pcs
KS Tools 515.0065 1/2" Hexagon Impact Socket Set, 40 Pcs
Standard range
Order code: 04-7239
MPN: 515.0065

Despatched within 4 working days - 2 in stock
1+ £101.35
Price per unit Ex VAT
Various 8000g Bit set Cromoly steel
KS Tools 515.0112 1/2" Hexagon Impact Socket Set, 12 Pcs, Short
KS Tools 515.0112 1/2" Hexagon Impact Socket Set, 12 Pcs, Short
Standard range
Order code: 04-7240
MPN: 515.0112

Despatched within 4 working days - 6 in stock
1+ £41.23
10+ £39.78
50+ £39.64
Price per unit Ex VAT
Hex 1/2" (12.5 mm) 2400g Bit set Cromoly steel
KS Tools 911.0901 1/2" Impact Bit Socket Set For Torx Screws 8 Pcs T30-T80, Long
KS Tools 911.0901 1/2" Impact Bit Socket Set For Torx Screws 8 Pcs T30-T80, Long
Standard range
Order code: 04-7396
MPN: 911.0901

Despatched within 4 working days - 9 in stock
1+ £63.19
10+ £61.29
Price per unit Ex VAT
Various 1050g Bit set Cromoly steel

Trustpilot