KS Tools 503.4265 Gearplus Combination Ratcheting Spanner Set, 12 Pcs

MPN
503.4265
Brand
KS Tools
EAN-13
4042146080252
Order Code
04-7205
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £150.22 £127.69
10+ £124.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 503.4265 Crowfoot wrench set is a 12-piece, metric, hand tool collection with a 19 mm spanner size. Manufactured by KS Tools, this set is ideal for use in tight spaces where a traditional box wrench cannot reach. Typical applications include automotive repairs and plumbing work, providing excellent torque leverage in confined areas.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 1880g

Reviews

Be the first to submit a review

Trustpilot