KS Tools 500.8045 Knee pad L x W x H 1150 x 550 x 36 mm for Car Servicing

MPN
500.8045
Brand
KS Tools
EAN-13
4042146204276
Order Code
16-6653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.77 £38.05
10+ £36.72
50+ £36.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 28/10/2026

KS Tools 500.8045 is a robust knee pad designed for car servicing professionals who require durable and ergonomic support during extended periods of kneeling. This product, also known as 2744659 - KS Tools 500.8045, measures 1150 mm in length, 550 mm in width, and 36 mm in height, providing ample cushioning area for enhanced comfort and posture support. Engineered to withstand regular use in demanding environments, such as automotive workshops and garages, it helps reduce the risk of knee strain and fatigue, thereby improving overall efficiency. Constructed from high-quality materials, this knee pad is intended for use on workshop floors and other hard surfaces, offering reliable protection and stability.
Type Knee Pad
Colour Red
Content 1
Dimensions (L x W x H) 1150 x 550 x 36 mm
Height 36mm
Length 1150mm
Product Type Knee pad
Weight 760g
Width 550mm

Reviews

Be the first to submit a review

Trustpilot