KS Tools 500.8030 Stool with wheels 370mm x 370mm

MPN
500.8030
Brand
KS Tools
EAN-13
4042146141960
Order Code
16-6651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.46 £58.19
10+ £56.15
50+ £55.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

KS Tools 500.8030 stool with wheels is a product designed for applications requiring mobility and ergonomic seating solutions in workshops and garages. This robust stool, measuring 370mm by 370mm, features a durable construction that is conducive to environments where tools and equipment are frequently in use. Its wheeled design facilitates easy manoeuvrability across various surfaces, providing convenience for technicians who need to access tools and components without leaving their seated position. Commonly utilised in automotive repair shops and industrial complexes, the stool supports increased efficiency and comfort during prolonged periods of work. It is identified by the alternate description 2618125, aligning with KS Tools' comprehensive catalogue of professional-grade equipment.
Type Stool with Wheels
Content 1
Dimensions (L x W) 370 mm x 370 mm
Length 370mm
Material (details) Metal
Product Type Stool with wheels
Weight 7300g
Width 370mm

Reviews

Be the first to submit a review

Trustpilot