KS Tools 500.7195 Electric Rechargeable Precision Screwdriver

MPN
500.7195
Brand
KS Tools
EAN-13
4042146846919
Order Code
04-7187
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

The KS Tools 500.7195 cordless screwdriver is a compact power tool powered by a 3.7 V 0.26 Ah Li-ion battery. Designed for light to medium-duty tasks, it is ideal for assembly work and small household projects. This handy tool from KS Tools is well-suited for users needing portability and ease of use.
Type Cordless Screwdrivers
ESD Safe No
VDE/1000V Approved No
Capacity 0.26Ah
Length 180mm
Technology Li-ion
Voltage 3.7V
Weight 230g

Reviews

Be the first to submit a review

Trustpilot