KS Tools 500.7165 Precision Screwdriver Set, 7 Pcs, Ph And Slotted

MPN
500.7165
Brand
KS Tools
EAN-13
4042146029985
Order Code
04-7196
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools screwdriver set includes an assortment of handheld tools designed for precision and durability. Main attributes include ergonomic handles and varied tip sizes, suitable for various fastening tasks. It is commonly used in professional and DIY applications for assembling or repairing machinery and household items.
Type Screwdriver Sets
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Material Chromium-vanadium steel
Weight 100g

Reviews

Be the first to submit a review

Trustpilot