KS Tools 500.1037 Long Arm Circlip Pliers For Internal Circlips

MPN
500.1037
Brand
KS Tools
EAN-13
4042146205730
Order Code
04-7184
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
50+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 13/11/2026

KS Tools manufactures the 500.1037 Circlip pliers, a durable handheld tool. This single-piece plier is perfect for installing and removing circlips. Ideal for automotive and machinery maintenance, it ensures precision and reliability.
Type Circlip Pliers
Height 63mm
Length 185mm
Weight 190g

Reviews

Be the first to submit a review

Trustpilot