KS Tools 331.0665 Die Holder With Exact Gearing Reversible Ratchet Head, 110mm

MPN
331.0665
Brand
KS Tools
EAN-13
4042146237571
Order Code
04-7170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.90 £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

KS Tools 3310665 treaded tool holder is a durable and reliable tool for securely holding and organising tools. It features high-quality construction and compatibility with a wide range of hand tools. The tool holder is ideal for use in workshops or garages, promoting efficient tool management.
Type Treaded tool holder
Length 110mm
Material Tool steel
Weight 320g

Reviews

Be the first to submit a review

Trustpilot