KS Tools 331.0013 Adjustable Tap Wrench, M3-M12

MPN
331.0013
Brand
KS Tools
EAN-13
4042146234181
Order Code
04-7167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools 3310013 tap wrench is a precision tool designed for holding and rotating taps. It features a robust build for effective manual threading operations. Typically used in maintenance, repair, and metalworking tasks.
Type Tap wrench
Thread Size M3 - M12
DIN Standard DIN 1814
Length 200mm
Material Zinc die cast
Weight 220g

Reviews

Be the first to submit a review

Trustpilot