KS Tools 310.0135 Electronic Padded Ear Protection With Headband

MPN
310.0135
Brand
KS Tools
EAN-13
4042146204849
Order Code
04-7163
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.47 £38.65
10+ £37.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KS Tools 310.0135 protective ear caps offer reliable ear protection with an 85 dB noise reduction feature. As personal protective equipment, they are ideal for safeguarding hearing in noisy workplace environments. These ear caps are a practical solution for professionals requiring comfortable and effective noise reduction.
Type Protective ear caps
Single Number Rating 85dB
Colour Black
EN Standard Not Specified
Weight 250g

Reviews

Be the first to submit a review

Trustpilot