KS Tools 301.0095 Thread Gauge Metric, 12 Blades

MPN
301.0095
Brand
KS Tools
EAN-13
4042146177167
Order Code
04-7162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 301.0095 is a 20-piece metric thread gauge set designed for precise measurement in automotive repairs. This set includes various sizes for accurately determining thread pitch and diameter. Ideal for mechanics and DIY enthusiasts, it ensures compatibility when working with threaded components.
Number of Blades 12
Imperial or Metric Metric
Dim (L x W) 66.5 mm x 12.2 mm
Length 66.5mm
Weight 40g
Width 12.2mm

Reviews

Be the first to submit a review

Trustpilot