KS Tools 3000293 Bevel square Goniometers Protractors plastic handle adjustable

MPN
3000293
Brand
KS Tools
EAN-13
4042146331651
Order Code
16-6643
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.04 £34.88
10+ £33.66
50+ £33.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

KS Tools 300.0293 3000293 Bevel square is a precision instrument typically categorised within tachometers. This tool is crafted to facilitate accurate angle measurements and adjustments, thanks to its adjustable blade which provides enhanced versatility for various engineering tasks. Engineers and technicians frequently utilise the bevel square in applications involving metalworking, woodworking, and construction, where precise angular alignment is essential. Its design ensures durability and reliable performance in professional environments.
Type 300.0293
Height 20mm
Length 100mm
Material Non-corrosive steel
Product Type Bevel square
Weight 115g

Reviews

Be the first to submit a review

Trustpilot