KS Tools 300.0515 Workshop Vernier Calliper 0-300 mm, 415mm

MPN
300.0515
Brand
KS Tools
EAN-13
4042146154502
Order Code
04-7124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 300.0515 Workshop caliper is a precise measuring tool ideal for various mechanical applications. This caliper, designed for accuracy and durability, is essential for measuring internal, external, and depth dimensions. It is typically used in workshops for tasks that require exact measurements and reliable performance.
Type Vernier caliper
Length 300mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Reading range (max.) 300mm

Reviews

Be the first to submit a review

Trustpilot