KS Tools 300.0416 Dividers With Regulating Arc, 300mm

MPN
300.0416
Brand
KS Tools
EAN-13
4042146332733
Order Code
04-7153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The KS Tools 3000416 dividers are crafted from durable tool steel. This tool is ideal for accurate marking and measuring tasks. Typical applications include scribing circles or arcs on metal surfaces.
Type Locking Wing Divider
Size 150mm
Material Tool steel
Weight 135g

Reviews

Be the first to submit a review

Trustpilot