KS Tools 300.0270 Square With Stock, 100mm

MPN
300.0270
Brand
KS Tools
EAN-13
4042146332085
Order Code
04-7147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The KS Tools 3000270 Try square is a precision measuring instrument designed for checking angles and straightness. Manufactured by KS Tools, this tool is essential for ensuring precise right angles in woodworking and metalworking applications. Its robust construction makes it suitable for various professional and hobbyist tasks.
Type Squares
Length 100mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 20mm
Weight 170g

Reviews

Be the first to submit a review

Trustpilot