KS Tools 300.0063 Wooden Folding Rule, White/Yelllow, 2M

MPN
300.0063
Brand
KS Tools
EAN-13
4042146164433
Order Code
04-7121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.69
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 16/11/2026

KS Tools manufactures the 300.0063 yardstick, a 2-metre wooden measuring tool. It is ideal for precise measurement tasks in construction and carpentry. Robust and easy to handle, it ensures accurate readings on job sites.
Type Yardstick
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Wood
Max. reading range 2m
Weight 100g

Reviews

Be the first to submit a review

Trustpilot