KS Tools 300.0060 Wooden Folding Rule, Yellow, 2M

MPN
300.0060
Brand
KS Tools
EAN-13
4042146125878
Order Code
04-7120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.20 £6.46
10+ £6.04
50+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The KS Tools Yardstick, model 300.0060, is a 2-metre wooden measuring tool designed for precise length measurements. It features clear, easy-to-read markings ideal for use in construction, carpentry, and DIY projects. The durable wood construction ensures long-lasting performance in various working environments.
Type Yardstick
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Wood
Max. reading range 2m
Weight 100g

Reviews

Be the first to submit a review

Trustpilot