KS Tools 204.5591 Digital Angle Finder With Spirit Level, 0° - 225°

MPN
204.5591
Brand
KS Tools
EAN-13
4042146771310
Order Code
04-7114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The KS Tools Electrician's Level is a precision tool measuring 305 mm in length, with an accuracy of 0.5 mm. Ideal for electricians, its design ensures precise level measurements in electrical installations. The durable construction makes it suitable for both professional and DIY applications.
Type Electrician's level
Blade Length Not Applicable
Imperial or Metric Not Applicable
Dim (L x W x H) 305 x 23 x 52 mm
Height 52mm
Length 305mm
Level accuracy 0.5mm
Material Aluminium
Weight 390g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot