KS Tools 204.5471 Aluminium Profile Spirit Level,Magnetic,600mm

MPN
204.5471
Brand
KS Tools
EAN-13
4042146544167
Order Code
04-7113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.75 £16.79
10+ £15.89
50+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 20/09/2026

The KS Tools Electrician's Level 204.5471, measuring 600 mm, includes a magnet for ease of use on metallic surfaces. It offers high precision with an accuracy of 0.5 mm, making it ideal for electrical installations. This tool is typically used by electricians to ensure structures and components are levelled correctly.
Type Electrician's level
Length 600mm
Dimensions (L x W x H) 600 x 21 x 50 mm
Height 50mm
Level accuracy 0.5mm
Material Aluminium
Weight 280g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot