KS Tools 203.0010 Pipe Bending Spring, External, 10mm

MPN
203.0010
Brand
KS Tools
EAN-13
4042146025895
Order Code
04-7111
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The KS Tools copper pipe external bending coil measures 10 mm and is ideal for bending pipes without causing kinks. Known for its durability and precision, it ensures a clean, professional finish. Typically used in plumbing and HVAC installations, it facilitates efficient work on-site.
Type Copper pipe external bending coil
Pipe Diameter 10mm
Dim (Ø x L) 10 mm x 290 mm
Length 290mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot