KS Tools 158.5106 3 Way T-Handle Hex Key Wrench 6 mm

MPN
158.5106
Brand
KS Tools
EAN-13
4042146375679
Order Code
04-7086
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 1585106 Allen wrench is a high-quality tool with a 6 mm spanner size. It features precision engineering for efficient turning of hexagonal socket screws. Ideal for both professional and DIY applications, it's perfect for assembling furniture or maintaining machinery.
Type Allen wrench
Length 210mm
Material Chromium-vanadium steel
Spanner size 6mm
Weight 126g

Reviews

Be the first to submit a review

Trustpilot