KS Tools 158.5105 3 Way T-Handle Hex Key Wrench 5 mm

MPN
158.5105
Brand
KS Tools
EAN-13
4042146375662
Order Code
04-7085
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


KS Tools manufactures the 5 mm Allen wrench, model 1585105, designed for precision and durability. This hex socket tool is ideal for tightening or loosening fasteners with a hexagonal socket, commonly found in furniture assembly and bicycle maintenance. Known for its high quality, the Allen key ensures effective grip and torque application in various mechanical tasks.
Type Allen wrench
Length 180mm
Material Chromium-vanadium steel
Spanner size 5mm
Weight 60g

Trustpilot