KS Tools 158.51025 3 Way T-Handle Hexagonal Key Wrench, 2,5 mm

MPN
158.51025
Brand
KS Tools
EAN-13
4042146375624
Order Code
04-7084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KS Tools 15851025 Allen wrench 1 pc(s) is a precision tool featuring a 2.5 mm hex socket, ideal for tightening or loosening metric screws. Manufactured with durable materials, it ensures reliability in various mechanical and assembly applications. This Allen key is perfect for use in automotive, furniture assembly, and general DIY tasks.
Type Allen wrench
Length 125mm
Material Chromium-vanadium steel
Spanner size 2.5mm
Weight 23g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot