KS Tools 15126009 Allen key 0.9 mm

MPN
15126009
Brand
KS Tools
EAN-13
4042146353073
Order Code
16-6639
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

KS Tools 15126009, offers a precision-engineered Allen key with a dimension of 0.9 mm, referenced as 2694254 as an alternate description. This product is crafted from durable, high-grade steel, ensuring robust performance in exacting industrial environments. Engineered for precision, it is particularly suited for use in assembly tasks requiring tight tolerance fittings, often found in the manufacturing and maintenance of electronic devices. The hexagonal tip of this Allen key allows for efficient torque transmission, making it indispensable for engineers working on intricate and precise mechanical systems. Its compact form factor ensures ease of access in confined spaces, enhancing its utility in complex engineering projects.
Type Allen key
DIN Standard DIN ISO 2936
Length 33mm
Product Type Allen key
Spanner size 0.9mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot