KS Tools 151.4560 Ball Ended Hexagon Key Wrench Set, 108° Angled, 9 Pcs

MPN
151.4560
Brand
KS Tools
EAN-13
4042146792223
Order Code
04-7070
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The KS Tools 1514560 Allen key set is a comprehensive 9-piece toolset featuring sizes from 1.5 mm to 10 mm. Designed for precision and durability, this set is ideal for assembling furniture or adjusting machinery. Its robust construction ensures reliable performance in both professional and DIY projects.
Type Allen key set
Downforce Allen
Material Tool steel
Weight 560g

Reviews

Be the first to submit a review

Trustpilot