KS Tools 151.4420 Ball Ended Hexagon Key Wrench Set, Extra Long, 9 Pcs

MPN
151.4420
Brand
KS Tools
EAN-13
4042146792209
Order Code
04-7069
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

KS Tools offers the 151.4420 Allen key set, which includes nine pieces ranging from 1.5 mm to 10 mm. This hex key set is ideal for assembling and repairing furniture, machinery, and bicycles. The durable design ensures reliability for both professional and DIY tasks.
Type Allen key set
Downforce Allen
Material Tool steel
Weight 560g

Reviews

Be the first to submit a review

Trustpilot