KS Tools 151.27013 Hexagon Key Wrench, Phosphate Finish, Long, 1,3mm

MPN
151.27013
Brand
KS Tools
EAN-13
4042146353547
Order Code
04-7068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.370
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The KS Tools 15127013 Allen key is a 1.3 mm hex socket tool known for its precision and durability. It is ideal for tightening or loosening hex screws in maintenance and assembly work. The compact size makes it suitable for small-scale machinery and electronics applications.
Type Allen key
DIN Standard DIN ISO 2936
Length 70mm
Spanner size 1.3mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot