KS Tools 151.1109 1/4" Ergotorquemax T-Handle Ratchet, 45 Teeth

MPN
151.1109
Brand
KS Tools
EAN-13
4042146205082
Order Code
04-7064
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.18 £12.05
10+ £11.33
50+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by KS Tools, the 1511109 socket wrench is designed following standards such as DIN 3120 and DIN ISO 3315. This high-quality tool is ideal for securing and loosening hex head bolts in various technical and mechanical applications. The robust construction ensures reliability and efficiency in both professional and hobbyist settings.
Length 110mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Dim (L x W) 110 mm x 115 mm
Material Chromium-vanadium steel
Product Type Screwdriver
Weight 40g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot