KS Tools 150.9437 10mm Shock Absorber Special Profile Counter Bit Socket,6,3X9mm

MPN
150.9437
Brand
KS Tools
EAN-13
4042146149133
Order Code
04-7047
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.62
10+ £8.08
50+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 429 availableBack-order availability date - 02/10/2026

KS Tools' 150.9437 socket bit is a durable tool for precision tasks. It features a robust design and is ideal for driving screws with a socket wrench. Common applications include automotive repairs and mechanical assembly tasks.
Type Socket bit
Length 92.5mm
Material Chromium-vanadium steel
Weight 100g

Reviews

Be the first to submit a review

Trustpilot