KS Tools 150.9436 10mm Shock Absorber Special Profile Counter Bit Socket,6X9mm

MPN
150.9436
Brand
KS Tools
EAN-13
4042146149126
Order Code
04-7046
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KS Tools manufactures the 150.9436 socket bit, designed for easy use with socket wrenches. This tool bit is robust and versatile, ideally used for tightening or loosening screws in various mechanical and construction applications. Known for its quality and precision, it is a valuable addition to any professional toolkit.
Type Socket bit
Length 92.5mm
Material Chromium-vanadium steel
Weight 100g

Reviews

Be the first to submit a review

Trustpilot