KS Tools 150.0925 Digital Amp Pliers Set 600 A, 3 Pcs

MPN
150.0925
Brand
KS Tools
EAN-13
4042146595442
Order Code
04-6992
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 150.0925 Clamp Meter offers accurate digital measurements for voltage, current, and frequency. It is a versatile tool, ideal for electricians and technicians requiring reliable voltage and current diagnostics. Its clamp design allows for non-contact current measurement, enhancing safety during electrical testing.
Type Clamp meter
A AC reading range (min.) 200A
Amperage reading range AC (max.) 600A
Calibrated to Manufacturer's standards (no certificate)
Display Digital
Weight 655g

Reviews

Be the first to submit a review

Trustpilot