KS Tools 142.5126 Club Hammer, Fiberglas Handle, 1250g

MPN
142.5126
Brand
KS Tools
EAN-13
4042146268520
Order Code
04-6989
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.32 £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KS Tools 1425126 Club Hammer is a handheld tool weighing 1360 g with a total length of 260 mm, conforming to DIN 6475 standards. This robust hammer is ideal for heavy-duty tasks such as driving chisels and masonry nails. It is designed for efficiency and durability, making it a valuable addition to any tool collection.
Type Club Hammers
Weight 1360g
Handle Material Fibreglass
Head Material Metal
DIN Standard DIN 6475
Length 260mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot