KS Tools 140.3052 Round Files, 3mm

MPN
140.3052
Brand
KS Tools
EAN-13
4042146142585
Order Code
04-6987
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

KS Tools manufactures the 1403052 round needle file, measuring 145 mm in length. This durable tool is ideal for precision filing and shaping tasks. It is commonly used in metalworking, woodworking, and crafting projects.
Type Round needle file
CutType 3
Length 145mm
Shape Round
(Ø) 3mm
Dim (Ø x L) 3 mm x 145 mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot