KS Tools 140.3051 Flat Files, 5X1mm

MPN
140.3051
Brand
KS Tools
EAN-13
4042146142578
Order Code
04-6986
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

KS Tools hand needle file, model 1403051, is a precision tool with a length of 145 mm. It is typically used for fine shaping, deburring, and finishing work on metal and wood surfaces. This single piece is essential for detailed craftsmanship and intricate filing tasks.
Type Hand needle file
CutType 3
Length 145mm
Shape Flat
Dim (L x W) 145 mm x 5 mm
Weight 10g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot