KS Tools 130.0222 5In1 Air Conditioning Ratchet, Rev.157mm

MPN
130.0222
Brand
KS Tools
EAN-13
4042146243541
Order Code
04-6962
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.34
50+ £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The KS Tools 130.0222 is a switchable, 157mm ratchet designed for cold climates. This 5 in 1 tool offers versatility and efficiency in automotive repairs. It's ideal for car repair tasks requiring reliable performance in low temperatures.
Type Ratchet
Capacity N/A
Height 30mm
Length 157mm
Weight 120g

Reviews

Be the first to submit a review

Trustpilot