KS Tools 126.2000 Telescopic Tap Nut Wrench, 32-63mm

MPN
126.2000
Brand
KS Tools
EAN-13
4042146016114
Order Code
04-6958
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.03 £34.03
10+ £32.83
50+ £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

KS Tools manufactures the telescope-tap-nut key, Ø 32-63mm, model 1262000. This adjustable basing wrench is designed for handling different nut sizes within the specified range. It is typically used in plumbing installations and maintenance tasks.
Type Basing wrench
Length 455mm
Material Special steel
Weight 830g

Reviews

Be the first to submit a review

Trustpilot