KS Tools 122.1260 Universal Brake Flaring Tool Set, 11 Pcsflarefix Ii

MPN
122.1260
Brand
KS Tools
EAN-13
4042146401842
Order Code
04-6950
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £332.12 £282.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The KS Tools 122.1260 Universal crimping tool set is a versatile automotive tool ideal for car repair tasks. This 11-piece set is designed for precision and efficiency in crimping applications. It is widely used in automotive workshops for professional-grade cable and wire handling.
Type Flaring Tool
Dimensions (W x H) 188 mm x 35 mm
Height 35mm
Weight 3190g
Width 188mm

Reviews

Be the first to submit a review

Trustpilot