KS Tools 115.2011 Water Pump Pliers, 175mm

MPN
115.2011
Brand
KS Tools
EAN-13
4042146543610
Order Code
04-6917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.57 £11.53
10+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KS Tools 1152011 pipe wrench is a durable tool designed for gripping and turning pipes and fittings. Its robust construction provides excellent leverage and strength, making it ideal for plumbing and maintenance tasks. Typically used by professionals and DIY enthusiasts, this pipe wrench excels in tackling various pipe-related applications.
Type Pipe wrench
Dim (L x W) 175 mm x 38 mm
Length 175mm
Weight 0.16kg
Width 38mm

Reviews

Be the first to submit a review

Trustpilot