KS Tools 115.2010 Water Pump Pliers, 240mm

MPN
115.2010
Brand
KS Tools
EAN-13
4042146421802
Order Code
04-6916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The KS Tools 1152010 pipe wrench is a robust tool designed for gripping and turning pipes with ease. Known for its durability and precision, it features an ergonomic handle for comfortable use. This pipe wrench is ideal for plumbing applications, ensuring a firm grip on various pipe sizes.
Type Pipe wrench
Dim (L x W) 240 mm x 47 mm
Length 240mm
Weight 0.36kg
Width 47mm

Reviews

Be the first to submit a review

Trustpilot