KS Tools 115.1515 Crimp Pliers For Amp Superseal Type 1.5

MPN
115.1515
Brand
KS Tools
EAN-13
4042146782255
Order Code
04-6915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £86.61 £73.62
10+ £71.41
50+ £71.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools 1151515 crimper is designed for precise crimping of wires ranging from 0.75 to 1 mm². This high-quality tool offers ergonomically designed handles for comfort and ease of use. It is ideal for electrical applications where reliable and secure wire connections are essential.
Type Crimper
Length 220mm
Crimp area 0.75 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.75mm²
Crimp area AWG 17 up to 18 awg
Crimp area AWG (max.) 17AWG
Crimp area AWG (min.) 18AWG
Material Steel
Weight 490g

Reviews

Be the first to submit a review

Trustpilot