KS Tools 115.1505 Clamping Pliers For Pipes, 86 mm

MPN
115.1505
Brand
KS Tools
EAN-13
4042146543818
Order Code
04-6914
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 1151505 Clamp is a robust tool designed for securing pipes during maintenance tasks. It features durable construction, making it suitable for heavy-duty applications. Commonly used by professionals, it ensures stability and precision in pipe fitting work.
Type Clamp
Length 255mm
Material Cromoly steel
Weight 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot