KS Tools 101.1002 Spare Cutting Wheel F.Pipe Cutters

MPN
101.1002
Brand
KS Tools
EAN-13
4042146013663
Order Code
04-6891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Produced by KS Tools, this spare cutting wheel has a diameter of 18.0 mm and is compatible with V2A pipe cutters. It is designed for precise cutting and durability. Typical applications include cutting pipes in plumbing and maintenance tasks.
Type Cutting wheel
Cutting Capacity Not Applicable
(Ø) 18mm
Dim (Ø) 18mm
Material Special steel
Weight 30g
Width 3mm

Reviews

Be the first to submit a review

Trustpilot